Texas Instruments LF398AN/NOPB Sample & Hold Circuit, 25 μs, 8-Pin MDIP
- RS Stock No.:
- 533-9224
- Mfr. Part No.:
- LF398AN/NOPB
- Brand:
- Texas Instruments
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $1.10
View bulk pricing optionsSubtotal (1 unit)*
$5.84
(exc. GST)
$6.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 53 unit(s) ready to ship from another location
- Plus 106 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $5.84 | - |
| 10 - 19 | $5.73 | $1.10 |
| 20 + | $5.66 | $3.60 |
*price indicative
- RS Stock No.:
- 533-9224
- Mfr. Part No.:
- LF398AN/NOPB
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Acquisition Time | 25μs | |
| Product Type | Sample & Hold Circuit | |
| Mount Type | Through Hole | |
| Package Type | MDIP | |
| Pin Count | 8 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 3.3mm | |
| Standards/Approvals | RoHS | |
| Length | 9.27mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Acquisition Time 25μs | ||
Product Type Sample & Hold Circuit | ||
Mount Type Through Hole | ||
Package Type MDIP | ||
Pin Count 8 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Height 3.3mm | ||
Standards/Approvals RoHS | ||
Length 9.27mm | ||
Automotive Standard No | ||
Sample and Hold, Texas Instruments
Sample and Hold Circuits
Related links
- Texas Instruments Sample & Hold Circuit 8-Pin MDIP
- Texas Instruments LF398M/NOPB Sample & Hold Circuit 14-Pin SOIC
- Texas Instruments LF398N/NOPB Sample & Hold Circuit 8-Pin PDIP
- Texas Instruments LF298M/NOPB Sample & Hold Circuit 14-Pin SOIC
- Texas Instruments Sample & Hold Circuit 14-Pin SOIC
- Texas Instruments Sample & Hold Circuit 14-Pin SOIC
- Texas Instruments Sample & Hold Circuit 8-Pin PDIP
- Analog Devices AD781JNZ Sample & Hold Circuit 8-Pin PDIP
