ATG RITMO Aluminium Safety Trainer, EU 44

Subtotal (1 pair)*

$362.13

(exc. GST)

$398.34

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$362.13

*price indicative

RS Stock No.:
283-0791
Mfr. Part No.:
K51-91328-09L-10
Brand:
ATG
Find similar products by selecting one or more attributes.
Select all

Brand

ATG

Series

RITMO

Product Type

Safety Trainer

Size EU

44

Safety Toe Type

Aluminium

Midsole Material

Polyurethane

Additional Safety Features

Anti-Perforation

Resistance Features

Anti-Perforation

Safety Rating EN ISO 20345

Yes

Standards/Approvals

IEC EN 61340-4-5:2018, IEC EN 61340-5-1:2016, IEC EN 61340-4-3:2018

Upper Material

Microfibre Suede

Slip Resistance Rating

SRC

RoHS Status: Exempt

  • RS Stock No. 2830789
  • Mfr. Part No. K51-91328-09L-08
1 Pair
$362.13
  • RS Stock No. 2709047
  • Mfr. Part No. 78802-N00.W44
1 Pair
$161.57
1 Pair
$78.23
  • RS Stock No. 0142031
  • Mfr. Part No. 07RANDO*9834PT44
1 Pair
$157.19

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy