ATG Ritmo Cross Unisex Black Safety Trainer, UK 10.5, EU 45
- RS Stock No.:
- 272-6705
- Mfr. Part No.:
- 93343-00-105
- Brand:
- ATG
This image is representative of the product range
Subtotal (1 pair)*
$336.82
(exc. GST)
$370.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $336.82 |
*price indicative
- RS Stock No.:
- 272-6705
- Mfr. Part No.:
- 93343-00-105
- Brand:
- ATG
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ATG | |
| Product Type | Safety Trainer | |
| Series | Ritmo Cross | |
| Gender | Unisex | |
| Size EU | 45 | |
| Size UK | 10.5 | |
| Colour | Black | |
| Closure Type | Lace Up | |
| Safety Rating EN ISO 20345 | S3 SRC | |
| Standards/Approvals | 61340-4-3:2018 - IEC EN, 61340-4-5:2018, IEC EN 61340-5-1:2016 - IEC EN | |
| Slip Resistance Rating | SRC | |
| Upper Material | Nubuck Leather | |
| Select all | ||
|---|---|---|
Brand ATG | ||
Product Type Safety Trainer | ||
Series Ritmo Cross | ||
Gender Unisex | ||
Size EU 45 | ||
Size UK 10.5 | ||
Colour Black | ||
Closure Type Lace Up | ||
Safety Rating EN ISO 20345 S3 SRC | ||
Standards/Approvals 61340-4-3:2018 - IEC EN, 61340-4-5:2018, IEC EN 61340-5-1:2016 - IEC EN | ||
Slip Resistance Rating SRC | ||
Upper Material Nubuck Leather | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
- RS Stock No. 0142071
- Mfr. Part No. 07RALLYE9834PT45
1 Pair
$147.13
- RS Stock No. 0142032
- Mfr. Part No. 07RANDO*9834PT45
1 Pair
$149.72
- RS Stock No. 2744196
- Mfr. Part No. 6250127-45
1 Pair
$161.05
- RS Stock No. 2864663
- Mfr. Part No. 78802-N00.W45
1 Pair
$144.81
Related links
- ATG Ritmo Cross Unisex Black Safety Trainer EU 43
- Sixton Ritmo Cross Unisex Black Safety Trainer, UK 43
- Parade RANDO Unisex Black Safety Trainer EU 45
- Parade RALLYE Unisex Black Safety Trainer EU 45
- RS PRO RS710 Men's Black Non-Metallic Safety Trainer EU 45
- RS PRO RS360 Men's Black Non-Metallic Safety Trainer EU 45
- AIMONT CORSAIR DM20116 Unisex Black Composite Safety Trainer EU 45
- AIMONT CHECK AFAF201 Unisex Black Grey Composite Safety Trainer EU 45












