ATG Ritmo Cross Unisex Black Safety Trainer, UK 9, EU 43
- RS Stock No.:
- 272-6704
- Mfr. Part No.:
- 93343-00-09
- Brand:
- ATG
This image is representative of the product range
Subtotal (1 pair)*
$353.65
(exc. GST)
$389.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $353.65 |
*price indicative
- RS Stock No.:
- 272-6704
- Mfr. Part No.:
- 93343-00-09
- Brand:
- ATG
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ATG | |
| Series | Ritmo Cross | |
| Product Type | Safety Trainer | |
| Gender | Unisex | |
| Size EU | 43 | |
| Size UK | 9 | |
| Colour | Black | |
| Closure Type | Lace Up | |
| Resistance Features | Water Resistant | |
| Safety Rating EN ISO 20345 | S3 SRC | |
| Upper Material | Nubuck Leather | |
| Standards/Approvals | 61340-4-3:2018 - IEC EN, 61340-4-5:2018, IEC EN 61340-5-1:2016 - IEC EN | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand ATG | ||
Series Ritmo Cross | ||
Product Type Safety Trainer | ||
Gender Unisex | ||
Size EU 43 | ||
Size UK 9 | ||
Colour Black | ||
Closure Type Lace Up | ||
Resistance Features Water Resistant | ||
Safety Rating EN ISO 20345 S3 SRC | ||
Upper Material Nubuck Leather | ||
Standards/Approvals 61340-4-3:2018 - IEC EN, 61340-4-5:2018, IEC EN 61340-5-1:2016 - IEC EN | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Related links
- ATG Ritmo Cross Unisex Black Safety Trainer EU 45
- Sixton Ritmo Cross Unisex Black Safety Trainer, UK 43
- ATG RITMO Aluminium Safety Trainer, EU 43
- Amblers FS23 Black Steel Safety Trainer EU 43
- Goliath CF19 Unisex Black Non-Metal Safety Trainer EU 43
- Rodo SF101 Unisex Black Steel Safety Trainer EU 43
- Caterpillar CAT Black Safety Trainer EU 43
- Rockfall PM4010 Blue Safety Trainer EU 43
