ATG SKIPPER Aluminium Toe Capped Safety Boots, EU 44 EN ISO 20345:2011, IEC EN 61340-4-3:2018, IEC EN 61340-4-5:2018,
- RS Stock No.:
- 283-0797
- Mfr. Part No.:
- K51-94405-00L-10
- Brand:
- ATG
Subtotal (1 pair)*
$388.18
(exc. GST)
$427.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 04 January 2027
Pair(s) | Per Pair |
|---|---|
| 1 + | $388.18 |
*price indicative
- RS Stock No.:
- 283-0797
- Mfr. Part No.:
- K51-94405-00L-10
- Brand:
- ATG
Select all | Attribute | Value |
|---|---|---|
| Brand | ATG | |
| Product Type | Safety Boots | |
| Series | SKIPPER | |
| Size EU | 44 | |
| Safety Toe Type | Aluminium | |
| Midsole Material | PUR | |
| Additional Safety Features | Anti-Perforation, Electric Resistance, Lateral Stability, Slip Resistant, Torsiol Stability | |
| Resistance Features | Slip Resistant | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN ISO 20345:2011, IEC EN 61340-4-3:2018, IEC EN 61340-4-5:2018, IEC EN 61340-5-1:2016 | |
| Sole Material | PUR | |
| Slip Resistance Rating | SRC | |
| Upper Material | Digitex Airy Microfibre Suede, Digitex Hydro Airy Microfibre Suede with Pro-Tech Sxt Light | |
| Select all | ||
|---|---|---|
Brand ATG | ||
Product Type Safety Boots | ||
Series SKIPPER | ||
Size EU 44 | ||
Safety Toe Type Aluminium | ||
Midsole Material PUR | ||
Additional Safety Features Anti-Perforation, Electric Resistance, Lateral Stability, Slip Resistant, Torsiol Stability | ||
Resistance Features Slip Resistant | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN ISO 20345:2011, IEC EN 61340-4-3:2018, IEC EN 61340-4-5:2018, IEC EN 61340-5-1:2016 | ||
Sole Material PUR | ||
Slip Resistance Rating SRC | ||
Upper Material Digitex Airy Microfibre Suede, Digitex Hydro Airy Microfibre Suede with Pro-Tech Sxt Light | ||
RoHS Status: Exempt
Related links
- ATG SKIPPER Aluminium Toe Capped Safety Boots IEC EN 61340-4-3:2018
- ATG SKIPPER Aluminium Safety Shoes EU 46
- ATG SKIPPER Aluminium Safety Shoes EU 42
- ATG Aluminium Safety Shoes EU 44
- ATG SKIPPER LADY Women's Aluminium Safety Shoes EU 38
- ATG SKIPPER LADY Women's Aluminium Safety Shoes EU 41
- NITRAS SAFETY 7436 Black Fibreglass Toe Capped Unisex Safety Boots 10.5 EN IEC 61340-4-3
- NITRAS SAFETY 7220 Black Fibreglass Toe Capped Unisex Safety Boots 10 EN IEC 61340-4-3
