ATG RITMO Aluminium Safety Trainer, EU 42
- RS Stock No.:
- 283-0789
- Mfr. Part No.:
- K51-91328-09L-08
- Brand:
- ATG
Subtotal (1 pair)*
$362.13
(exc. GST)
$398.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $362.13 |
*price indicative
- RS Stock No.:
- 283-0789
- Mfr. Part No.:
- K51-91328-09L-08
- Brand:
- ATG
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ATG | |
| Product Type | Safety Trainer | |
| Series | RITMO | |
| Size EU | 42 | |
| Safety Toe Type | Aluminium | |
| Resistance Features | Slip Resistant, Anti-Perforation | |
| Midsole Material | PUR | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Microfibre Suede | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | IEC EN 61340-5-1:2016, IEC EN 61340-4-5:2018, IEC EN 61340-4-3:2018, EN ISO 20345:2011 | |
| Select all | ||
|---|---|---|
Brand ATG | ||
Product Type Safety Trainer | ||
Series RITMO | ||
Size EU 42 | ||
Safety Toe Type Aluminium | ||
Resistance Features Slip Resistant, Anti-Perforation | ||
Midsole Material PUR | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Microfibre Suede | ||
Slip Resistance Rating SRC | ||
Standards/Approvals IEC EN 61340-5-1:2016, IEC EN 61340-4-5:2018, IEC EN 61340-4-3:2018, EN ISO 20345:2011 | ||
RoHS Status: Exempt
Related links
- ATG RITMO Aluminium Safety Trainer, EU 44
- ATG RITMO Aluminium Safety Trainer, EU 43
- ATG SKIPPER Aluminium Safety Shoes EU 42
- ATG Ritmo Cross Unisex Black Safety Trainer EU 45
- ATG SKIPPER Aluminium Toe Capped Safety Boots IEC EN 61340-4-3:2018
- AIMONT IBIS AVAV201 Unisex Black UK 8, EU 42
- AIMONT ARGON IA202 Men's Black Red Aluminium Safety Trainer EU 42
- Jallatte JALMETIS SAS ESD Unisex White UK 8, EU 42
