ATG SKIPPER Aluminium Toe Capped Safety Boots, EU 42 EN ISO 20345:2011, IEC EN 61340-4-3:2018, IEC EN 61340-4-5:2018,
- RS Stock No.:
- 283-0795
- Mfr. Part No.:
- K51-94405-00L-08
- Brand:
- ATG
Subtotal (1 pair)*
$388.18
(exc. GST)
$427.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 01 January 2027
Pair(s) | Per Pair |
|---|---|
| 1 + | $388.18 |
*price indicative
- RS Stock No.:
- 283-0795
- Mfr. Part No.:
- K51-94405-00L-08
- Brand:
- ATG
Select all | Attribute | Value |
|---|---|---|
| Brand | ATG | |
| Product Type | Safety Boots | |
| Series | SKIPPER | |
| Size EU | 42 | |
| Safety Toe Type | Aluminium | |
| Resistance Features | Slip Resistant | |
| Additional Safety Features | ESD Footwear, Anti-Perforation, Torsiol Stability, Slip Resistant, Lateral Stability | |
| Safety Rating EN ISO 20345 | Yes | |
| Sole Material | Double Density Polyurethane Sole, PUR | |
| Slip Resistance Rating | SRC | |
| Upper Material | Digitex Hydro Airy Microfibre Suede with Pro-Tech Sxt Light, Digitex Airy Microfibre Suede | |
| Standards/Approvals | EN ISO 20345:2011, IEC EN 61340-4-3:2018, IEC EN 61340-4-5:2018, IEC EN 61340-5-1:2016 | |
| Select all | ||
|---|---|---|
Brand ATG | ||
Product Type Safety Boots | ||
Series SKIPPER | ||
Size EU 42 | ||
Safety Toe Type Aluminium | ||
Resistance Features Slip Resistant | ||
Additional Safety Features ESD Footwear, Anti-Perforation, Torsiol Stability, Slip Resistant, Lateral Stability | ||
Safety Rating EN ISO 20345 Yes | ||
Sole Material Double Density Polyurethane Sole, PUR | ||
Slip Resistance Rating SRC | ||
Upper Material Digitex Hydro Airy Microfibre Suede with Pro-Tech Sxt Light, Digitex Airy Microfibre Suede | ||
Standards/Approvals EN ISO 20345:2011, IEC EN 61340-4-3:2018, IEC EN 61340-4-5:2018, IEC EN 61340-5-1:2016 | ||
RoHS Status: Exempt
Related links
- ATG SKIPPER Aluminium Toe Capped Safety Boots IEC EN 61340-4-3:2018
- ATG SKIPPER Aluminium Safety Shoes EU 42
- ATG SKIPPER Aluminium Safety Shoes EU 46
- ATG SKIPPER LADY Women's Aluminium Safety Shoes EU 38
- ATG SKIPPER LADY Women's Aluminium Safety Shoes EU 41
- NITRAS SAFETY 7436 Black EU 41 EN IEC 61340-4-3, EN ISO 20345
- NITRAS SAFETY 7221 Black Fibreglass Toe Capped Unisex Safety Boots 7 EN ISO 20345
- NITRAS SAFETY 7436 Black Fibreglass Toe Capped Unisex Safety Boots 9.5 EN IEC 61340-4-3
