AIMONT IBIS AVAV201 Unisex Green, Black Aluminium Safety Trainer, UK 10, EU 44
- RS Stock No.:
- 275-6262
- Mfr. Part No.:
- IBIS AVAV201 44
- Brand:
- AIMONT
Subtotal (1 pair)*
$234.36
(exc. GST)
$257.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $234.36 |
*price indicative
- RS Stock No.:
- 275-6262
- Mfr. Part No.:
- IBIS AVAV201 44
- Brand:
- AIMONT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AIMONT | |
| Product Type | Safety Trainer | |
| Series | IBIS AVAV201 | |
| Gender | Unisex | |
| Size EU | 44 | |
| Size UK | 10 | |
| Colour | Green, Black | |
| Safety Toe Type | Aluminium | |
| Closure Type | Lace Up | |
| Additional Safety Features | A | |
| Size US | 10 | |
| Size JP/CN | 28 | |
| Midsole Material | Non-Metallic | |
| Resistance Features | Scuff Resistant, Water Resistant, Stab Resistant, Slip Resistant, Oil Resistant, Hydrocarbon Resistant, Abrasion Resistant | |
| Safety Rating EN ISO 20345 | Yes | |
| Slip Resistance Rating | SRC | |
| Upper Material | Fabric | |
| Standards/Approvals | EN ISO 20345 | |
| Select all | ||
|---|---|---|
Brand AIMONT | ||
Product Type Safety Trainer | ||
Series IBIS AVAV201 | ||
Gender Unisex | ||
Size EU 44 | ||
Size UK 10 | ||
Colour Green, Black | ||
Safety Toe Type Aluminium | ||
Closure Type Lace Up | ||
Additional Safety Features A | ||
Size US 10 | ||
Size JP/CN 28 | ||
Midsole Material Non-Metallic | ||
Resistance Features Scuff Resistant, Water Resistant, Stab Resistant, Slip Resistant, Oil Resistant, Hydrocarbon Resistant, Abrasion Resistant | ||
Safety Rating EN ISO 20345 Yes | ||
Slip Resistance Rating SRC | ||
Upper Material Fabric | ||
Standards/Approvals EN ISO 20345 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The AIMONT Urban sport style safety shoe made with a technology that combines performance and lightness. This safety shoes helps in protecting from electronic devices against electrostatic discharge phenomena.
High resistance to abrasion
It comes in black and orange colour
It is waterproof and breathable
Vamp lining in non woven fabric
- RS Stock No. 2756264
- Mfr. Part No. IBIS AVAV201 46
1 Pair
$246.69
- RS Stock No. 2756265
- Mfr. Part No. IBIS AVAV201 47
1 Pair
$241.98
- RS Stock No. 2756254
- Mfr. Part No. IBIS AVAV201 36
1 Pair
$237.57
- RS Stock No. 2756263
- Mfr. Part No. IBIS AVAV201 45
1 Pair
$246.69
Related links
- AIMONT IBIS AVAV201 Unisex Green UK 5, EU 38
- AIMONT IBIS AVAV201 Unisex Green UK 10.5, EU 45
- AIMONT IBIS AVAV201 Unisex Black UK 3, EU 36
- AIMONT IBIS AVAV201 Unisex Black UK 11, EU 46
- AIMONT IBIS AVAV201 Unisex Black UK 12, EU 47
- AIMONT IBIS AVAV201 Unisex Black UK 4, EU 37
- AIMONT IBIS AVAV201 Unisex Black UK 7, EU 41
- AIMONT IBIS AVAV201 Unisex Black UK 13, EU 48












