AIMONT IBIS AVAV201 Unisex Black, Green Aluminium Safety Trainer, UK 12, EU 47

Subtotal (1 pair)*

$241.98

(exc. GST)

$266.18

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$241.98

*price indicative

RS Stock No.:
275-6265
Mfr. Part No.:
IBIS AVAV201 47
Brand:
AIMONT
Find similar products by selecting one or more attributes.
Select all

Brand

AIMONT

Product Type

Safety Trainer

Series

IBIS AVAV201

Gender

Unisex

Size EU

47

Size UK

12

Colour

Black, Green

Safety Toe Type

Aluminium

Closure Type

Lace Up

Additional Safety Features

A

Midsole Material

Non-Metallic

Resistance Features

Water Resistant, Stab Resistant, Abrasion Resistant, Slip Resistant, Scuff Resistant, Oil Resistant, Hydrocarbon Resistant

Size JP/CN

31

Size US

12

Safety Rating EN ISO 20345

Yes

Upper Material

Fabric

Slip Resistance Rating

SRC

Standards/Approvals

EN ISO 20345

RoHS Status: Exempt

COO (Country of Origin):
TN
The AIMONT Urban sport style safety shoe made with a technology that combines performance and lightness. This safety shoes helps in protecting from electronic devices against electrostatic discharge phenomena.

High resistance to abrasion

It comes in black and orange colour

It is waterproof and breathable

Vamp lining in non woven fabric

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy