AIMONT IBIS AVAV201 Unisex Black, Green Aluminium Safety Trainer, UK 7, EU 41
- RS Stock No.:
- 275-6259
- Mfr. Part No.:
- IBIS AVAV201 41
- Brand:
- AIMONT
Subtotal (1 pair)*
$246.69
(exc. GST)
$271.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $246.69 |
*price indicative
- RS Stock No.:
- 275-6259
- Mfr. Part No.:
- IBIS AVAV201 41
- Brand:
- AIMONT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AIMONT | |
| Series | IBIS AVAV201 | |
| Product Type | Safety Trainer | |
| Gender | Unisex | |
| Size EU | 41 | |
| Size UK | 7 | |
| Colour | Black, Green | |
| Safety Toe Type | Aluminium | |
| Closure Type | Lace Up | |
| Additional Safety Features | A | |
| Midsole Material | Non-Metallic | |
| Size JP/CN | 25.5 | |
| Size US | 7 | |
| Resistance Features | Oil Resistant, Hydrocarbon Resistant, Abrasion Resistant, Water Resistant, Stab Resistant, Slip Resistant, Scuff Resistant | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN ISO 20345 | |
| Upper Material | Fabric | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand AIMONT | ||
Series IBIS AVAV201 | ||
Product Type Safety Trainer | ||
Gender Unisex | ||
Size EU 41 | ||
Size UK 7 | ||
Colour Black, Green | ||
Safety Toe Type Aluminium | ||
Closure Type Lace Up | ||
Additional Safety Features A | ||
Midsole Material Non-Metallic | ||
Size JP/CN 25.5 | ||
Size US 7 | ||
Resistance Features Oil Resistant, Hydrocarbon Resistant, Abrasion Resistant, Water Resistant, Stab Resistant, Slip Resistant, Scuff Resistant | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN ISO 20345 | ||
Upper Material Fabric | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The AIMONT Urban sport style safety shoe made with a technology that combines performance and lightness. This safety shoes helps in protecting from electronic devices against electrostatic discharge phenomena.
High resistance to abrasion
It comes in black and orange colour
It is waterproof and breathable
Vamp lining in non woven fabric
- RS Stock No. 2756265
- Mfr. Part No. IBIS AVAV201 47
1 Pair
$241.98
- RS Stock No. 2756257
- Mfr. Part No. IBIS AVAV201 39
1 Pair
$246.69
- RS Stock No. 2756256
- Mfr. Part No. IBIS AVAV201 38
1 Pair
$237.57
- RS Stock No. 2756264
- Mfr. Part No. IBIS AVAV201 46
1 Pair
$246.69
Related links
- AIMONT IBIS AVAV201 Unisex Black UK 13, EU 48
- AIMONT IBIS AVAV201 Unisex Black UK 6.5, EU 40
- AIMONT IBIS AVAV201 Unisex Black UK 3, EU 36
- AIMONT IBIS AVAV201 Unisex Black UK 2, EU 35
- AIMONT IBIS AVAV201 Unisex Black UK 6, EU 39
- AIMONT IBIS AVAV201 Unisex Black UK 8, EU 42
- AIMONT IBIS AVAV201 Unisex Black UK 9, EU 43
- AIMONT IBIS AVAV201 Unisex Black UK 12, EU 47











