AIMONT IBIS AVAV201 Unisex Black, Green Aluminium Safety Trainer, UK 11, EU 46
- RS Stock No.:
- 275-6264
- Mfr. Part No.:
- IBIS AVAV201 46
- Brand:
- AIMONT
Subtotal (1 pair)*
$246.69
(exc. GST)
$271.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $246.69 |
*price indicative
- RS Stock No.:
- 275-6264
- Mfr. Part No.:
- IBIS AVAV201 46
- Brand:
- AIMONT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AIMONT | |
| Series | IBIS AVAV201 | |
| Product Type | Safety Trainer | |
| Gender | Unisex | |
| Size EU | 46 | |
| Size UK | 11 | |
| Colour | Black, Green | |
| Safety Toe Type | Aluminium | |
| Closure Type | Lace Up | |
| Size US | 11 | |
| Size JP/CN | 30 | |
| Resistance Features | Abrasion Resistant, Hydrocarbon Resistant, Oil Resistant, Scuff Resistant, Slip Resistant, Stab Resistant, Water Resistant | |
| Additional Safety Features | A | |
| Midsole Material | Non-Metallic | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN ISO 20345 | |
| Upper Material | Fabric | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand AIMONT | ||
Series IBIS AVAV201 | ||
Product Type Safety Trainer | ||
Gender Unisex | ||
Size EU 46 | ||
Size UK 11 | ||
Colour Black, Green | ||
Safety Toe Type Aluminium | ||
Closure Type Lace Up | ||
Size US 11 | ||
Size JP/CN 30 | ||
Resistance Features Abrasion Resistant, Hydrocarbon Resistant, Oil Resistant, Scuff Resistant, Slip Resistant, Stab Resistant, Water Resistant | ||
Additional Safety Features A | ||
Midsole Material Non-Metallic | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN ISO 20345 | ||
Upper Material Fabric | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The AIMONT Urban sport style safety shoe made with a technology that combines performance and lightness. This safety shoes helps in protecting from electronic devices against electrostatic discharge phenomena.
High resistance to abrasion
It comes in black and orange colour
It is waterproof and breathable
Vamp lining in non woven fabric
- RS Stock No. 2756262
- Mfr. Part No. IBIS AVAV201 44
1 Pair
$234.36
- RS Stock No. 2756256
- Mfr. Part No. IBIS AVAV201 38
1 Pair
$237.57
- RS Stock No. 2756266
- Mfr. Part No. IBIS AVAV201 48
1 Pair
$246.69
- RS Stock No. 2756260
- Mfr. Part No. IBIS AVAV201 42
1 Pair
$246.69
Related links
- AIMONT IBIS AVAV201 Unisex Black UK 7, EU 41
- AIMONT IBIS AVAV201 Unisex Black UK 13, EU 48
- AIMONT IBIS AVAV201 Unisex Black UK 6.5, EU 40
- AIMONT IBIS AVAV201 Unisex Black UK 3, EU 36
- AIMONT IBIS AVAV201 Unisex Black UK 2, EU 35
- AIMONT IBIS AVAV201 Unisex Black UK 6, EU 39
- AIMONT IBIS AVAV201 Unisex Black UK 4, EU 37
- AIMONT IBIS AVAV201 Unisex Black UK 8, EU 42












