AIMONT IBIS AVAV201 Unisex Black, Green Aluminium Safety Trainer, UK 3, EU 36
- RS Stock No.:
- 275-6254
- Mfr. Part No.:
- IBIS AVAV201 36
- Brand:
- AIMONT
Subtotal (1 pair)*
$237.57
(exc. GST)
$261.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $237.57 |
*price indicative
- RS Stock No.:
- 275-6254
- Mfr. Part No.:
- IBIS AVAV201 36
- Brand:
- AIMONT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AIMONT | |
| Product Type | Safety Trainer | |
| Series | IBIS AVAV201 | |
| Gender | Unisex | |
| Size EU | 36 | |
| Size UK | 3 | |
| Colour | Black, Green | |
| Safety Toe Type | Aluminium | |
| Closure Type | Lace Up | |
| Resistance Features | Abrasion Resistant, Hydrocarbon Resistant, Oil Resistant, Scuff Resistant, Slip Resistant, Stab Resistant, Water Resistant | |
| Size US | 3 | |
| Size JP/CN | 22 | |
| Midsole Material | Non-Metallic | |
| Additional Safety Features | A | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN ISO 20345 | |
| Slip Resistance Rating | SRC | |
| Upper Material | Fabric | |
| Select all | ||
|---|---|---|
Brand AIMONT | ||
Product Type Safety Trainer | ||
Series IBIS AVAV201 | ||
Gender Unisex | ||
Size EU 36 | ||
Size UK 3 | ||
Colour Black, Green | ||
Safety Toe Type Aluminium | ||
Closure Type Lace Up | ||
Resistance Features Abrasion Resistant, Hydrocarbon Resistant, Oil Resistant, Scuff Resistant, Slip Resistant, Stab Resistant, Water Resistant | ||
Size US 3 | ||
Size JP/CN 22 | ||
Midsole Material Non-Metallic | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN ISO 20345 | ||
Slip Resistance Rating SRC | ||
Upper Material Fabric | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The AIMONT Urban sport style safety shoe made with a technology that combines performance and lightness. This safety shoes helps in protecting from electronic devices against electrostatic discharge phenomena.
High resistance to abrasion
It comes in black and orange colour
It is waterproof and breathable
Vamp lining in non woven fabric
- RS Stock No. 2756255
- Mfr. Part No. IBIS AVAV201 37
1 Pair
$246.69
- RS Stock No. 2756260
- Mfr. Part No. IBIS AVAV201 42
1 Pair
$246.69
- RS Stock No. 2756256
- Mfr. Part No. IBIS AVAV201 38
1 Pair
$225.69
- RS Stock No. 2756257
- Mfr. Part No. IBIS AVAV201 39
1 Pair
$246.69
Related links
- AIMONT IBIS AVAV201 Unisex Black UK 13, EU 48
- AIMONT IBIS AVAV201 Unisex Black UK 2, EU 35
- AIMONT IBIS AVAV201 Unisex Black UK 6.5, EU 40
- AIMONT IBIS AVAV201 Unisex Black UK 7, EU 41
- AIMONT IBIS AVAV201 Unisex Black UK 6, EU 39
- AIMONT IBIS AVAV201 Unisex Black UK 8, EU 42
- AIMONT IBIS AVAV201 Unisex Black UK 9, EU 43
- AIMONT IBIS AVAV201 Unisex Black UK 12, EU 47











