AIMONT ARGON IA202 Men's Grey, Black, Red Aluminium Safety Trainer, UK 10.5, EU 45

Subtotal (1 pair)*

$233.46

(exc. GST)

$256.81

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$233.46

*price indicative

RS Stock No.:
275-6156
Mfr. Part No.:
ARGON IA202 45
Brand:
AIMONT
Find similar products by selecting one or more attributes.
Select all

Brand

AIMONT

Product Type

Safety Trainer

Series

ARGON IA202

Gender

Men

Size EU

45

Size UK

10.5

Colour

Grey, Black, Red

Safety Toe Type

Aluminium

Closure Type

Lace Up

Additional Safety Features

A

Size US

10.5

Resistance Features

Abrasion Resistant, Chemical Resistant, Slip Resistant, Stab Resistant, Stretch

Size JP/CN

29

Midsole Material

Non-Metallic

Safety Rating EN ISO 20345

Yes

Slip Resistance Rating

SRC

Standards/Approvals

EN ISO 20345

Upper Material

Textile, Leather

RoHS Status: Exempt

COO (Country of Origin):
TN
The AIMONT Low profile urban sport safety shoe designed with anti-fatigue technology and protecting electronic devices from electrostatic discharge phenomena. This shoe has ergonomic padded collar with compact flexible foam for extra comfort ankle and Achilles tendon protection.

ESD dissipative footwear

It comes in black colour

It is highly resistant and better foot ventilation

Vamp lining in non woven fabric

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy