AIMONT ARGON IA202 Men's Grey, Black, Red Aluminium Safety Trainer, UK 11, EU 46
- RS Stock No.:
- 275-6157
- Mfr. Part No.:
- ARGON IA202 46
- Brand:
- AIMONT
Subtotal (1 pair)*
$224.81
(exc. GST)
$247.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $224.81 |
*price indicative
- RS Stock No.:
- 275-6157
- Mfr. Part No.:
- ARGON IA202 46
- Brand:
- AIMONT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AIMONT | |
| Series | ARGON IA202 | |
| Product Type | Safety Trainer | |
| Gender | Men | |
| Size EU | 46 | |
| Size UK | 11 | |
| Colour | Grey, Black, Red | |
| Safety Toe Type | Aluminium | |
| Closure Type | Lace Up | |
| Midsole Material | Non-Metallic | |
| Size JP/CN | 30 | |
| Size US | 11 | |
| Additional Safety Features | A | |
| Resistance Features | Abrasion Resistant, Chemical Resistant, Slip Resistant, Stab Resistant, Stretch | |
| Safety Rating EN ISO 20345 | Yes | |
| Slip Resistance Rating | SRC | |
| Upper Material | Leather, Textile | |
| Standards/Approvals | EN ISO 20345 | |
| Select all | ||
|---|---|---|
Brand AIMONT | ||
Series ARGON IA202 | ||
Product Type Safety Trainer | ||
Gender Men | ||
Size EU 46 | ||
Size UK 11 | ||
Colour Grey, Black, Red | ||
Safety Toe Type Aluminium | ||
Closure Type Lace Up | ||
Midsole Material Non-Metallic | ||
Size JP/CN 30 | ||
Size US 11 | ||
Additional Safety Features A | ||
Resistance Features Abrasion Resistant, Chemical Resistant, Slip Resistant, Stab Resistant, Stretch | ||
Safety Rating EN ISO 20345 Yes | ||
Slip Resistance Rating SRC | ||
Upper Material Leather, Textile | ||
Standards/Approvals EN ISO 20345 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The AIMONT Low profile urban sport safety shoe designed with anti-fatigue technology and protecting electronic devices from electrostatic discharge phenomena. This shoe has ergonomic padded collar with compact flexible foam for extra comfort ankle and Achilles tendon protection.
ESD dissipative footwear
It comes in black colour
It is highly resistant and better foot ventilation
Vamp lining in non woven fabric
Related links
- AIMONT ARGON IA202 Men's Grey Red Aluminium Safety Trainer EU 45
- AIMONT ARGON IA202 Men's Black Red Aluminium Safety Trainer EU 42
- AIMONT ARGON IA202 Men's Grey Black Aluminium Safety Trainer EU 38
- AIMONT ARGON IA202 Men's Black Red Aluminium Safety Trainer EU 48
- AIMONT ARGON IA202 Men's Black Red Aluminium Safety Trainer EU 41
- AIMONT ARGON IA202 Men's Black Red Aluminium Safety Trainer EU 40
- AIMONT ARGON IA202 Men's Red Grey Aluminium Safety Trainer EU 39
- AIMONT ARGON IA202 Men's Red Black Aluminium Safety Trainer EU 44
