AIMONT ARGON IA202 Men's Red, Grey, Black Aluminium Safety Trainer, UK 9, EU 43
- RS Stock No.:
- 275-6154
- Mfr. Part No.:
- ARGON IA202 43
- Brand:
- AIMONT
Subtotal (1 pair)*
$211.23
(exc. GST)
$232.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $211.23 |
*price indicative
- RS Stock No.:
- 275-6154
- Mfr. Part No.:
- ARGON IA202 43
- Brand:
- AIMONT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AIMONT | |
| Product Type | Safety Trainer | |
| Series | ARGON IA202 | |
| Gender | Men | |
| Size EU | 43 | |
| Size UK | 9 | |
| Colour | Red, Grey, Black | |
| Safety Toe Type | Aluminium | |
| Closure Type | Lace Up | |
| Midsole Material | Non-Metallic | |
| Size JP/CN | 27 | |
| Resistance Features | Chemical Resistant, Abrasion Resistant, Stretch, Stab Resistant, Slip Resistant | |
| Size US | 9 | |
| Additional Safety Features | A | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN ISO 20345 | |
| Slip Resistance Rating | SRC | |
| Upper Material | Textile, Leather | |
| Select all | ||
|---|---|---|
Brand AIMONT | ||
Product Type Safety Trainer | ||
Series ARGON IA202 | ||
Gender Men | ||
Size EU 43 | ||
Size UK 9 | ||
Colour Red, Grey, Black | ||
Safety Toe Type Aluminium | ||
Closure Type Lace Up | ||
Midsole Material Non-Metallic | ||
Size JP/CN 27 | ||
Resistance Features Chemical Resistant, Abrasion Resistant, Stretch, Stab Resistant, Slip Resistant | ||
Size US 9 | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN ISO 20345 | ||
Slip Resistance Rating SRC | ||
Upper Material Textile, Leather | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The AIMONT Low profile urban sport safety shoe designed with anti-fatigue technology and protecting electronic devices from electrostatic discharge phenomena. This shoe has ergonomic padded collar with compact flexible foam for extra comfort ankle and Achilles tendon protection.
ESD dissipative footwear
It comes in black colour
It is highly resistant and better foot ventilation
Vamp lining in non woven fabric
Related links
- AIMONT ARGON IA202 Men's Red Black Aluminium Safety Trainer EU 44
- AIMONT ARGON IA202 Men's Red Grey Aluminium Safety Trainer EU 39
- AIMONT ARGON IA202 Men's Black Grey Aluminium Safety Trainer EU 47
- AIMONT ARGON IA202 Men's Grey Red Aluminium Safety Trainer EU 46
- AIMONT ARGON IA202 Men's Grey Black Aluminium Safety Trainer EU 38
- AIMONT ARGON IA202 Men's Black Red Aluminium Safety Trainer EU 48
- AIMONT ARGON IA202 Men's Black Red Aluminium Safety Trainer EU 41
- AIMONT ARGON IA202 Men's Grey Red Aluminium Safety Trainer EU 45
