AIMONT ARGON IA202 Men's Black, Grey, Red Aluminium Safety Trainer, UK 13, EU 48

Subtotal (1 pair)*

$245.75

(exc. GST)

$270.32

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$245.75

*price indicative

RS Stock No.:
275-6159
Mfr. Part No.:
ARGON IA202 48
Brand:
AIMONT
Find similar products by selecting one or more attributes.
Select all

Brand

AIMONT

Series

ARGON IA202

Product Type

Safety Trainer

Gender

Men

Size EU

48

Size UK

13

Colour

Black, Grey, Red

Safety Toe Type

Aluminium

Closure Type

Lace Up

Size US

13

Midsole Material

Non-Metallic

Additional Safety Features

A

Resistance Features

Abrasion Resistant, Chemical Resistant, Slip Resistant, Stab Resistant, Stretch

Size JP/CN

31.5

Safety Rating EN ISO 20345

Yes

Upper Material

Textile, Leather

Standards/Approvals

EN ISO 20345

Slip Resistance Rating

SRC

RoHS Status: Exempt

COO (Country of Origin):
TN
The AIMONT Low profile urban sport safety shoe designed with anti-fatigue technology and protecting electronic devices from electrostatic discharge phenomena. This shoe has ergonomic padded collar with compact flexible foam for extra comfort ankle and Achilles tendon protection.

ESD dissipative footwear

It comes in black colour

It is highly resistant and better foot ventilation

Vamp lining in non woven fabric

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy