Jallatte J-energy Unisex Red, Black Composite Safety Trainer, UK 2, EU 35
- RS Stock No.:
- 275-5989
- Mfr. Part No.:
- JALDOJO JNI01 35
- Brand:
- Jallatte
Subtotal (1 pair)*
$225.09
(exc. GST)
$247.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $225.09 |
*price indicative
- RS Stock No.:
- 275-5989
- Mfr. Part No.:
- JALDOJO JNI01 35
- Brand:
- Jallatte
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jallatte | |
| Product Type | Safety Trainer | |
| Series | J-energy | |
| Gender | Unisex | |
| Size EU | 35 | |
| Size UK | 2 | |
| Colour | Red, Black | |
| Safety Toe Type | Composite | |
| Closure Type | Lace Up | |
| Additional Safety Features | A | |
| Midsole Material | Non-Metallic | |
| Size US | 2 | |
| Resistance Features | Breathable, Anti-Static | |
| Size JP/CN | 21.5 | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Leather, Textile | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand Jallatte | ||
Product Type Safety Trainer | ||
Series J-energy | ||
Gender Unisex | ||
Size EU 35 | ||
Size UK 2 | ||
Colour Red, Black | ||
Safety Toe Type Composite | ||
Closure Type Lace Up | ||
Additional Safety Features A | ||
Midsole Material Non-Metallic | ||
Size US 2 | ||
Resistance Features Breathable, Anti-Static | ||
Size JP/CN 21.5 | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Leather, Textile | ||
Standards/Approvals EN ISO 20345:2011 | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The Jallatte. Low safety shoe is a urban sport type, protecting the electronic devices against electrostatic discharge phenomena. It has fluorescent markings on the side for increased visibility when doing night work. It has padded tongue for good instep protection, combined with two side bellows to prevent any dirt from getting into the boots.
Water repellent full grain upper
Breathable upper lining in 3D mesh
Related links
- Jallatte J-energy Unisex Red UK 10, EU 44
- Jallatte J-energy Unisex Red UK 3, EU 36
- Jallatte J-energy Unisex Red UK 12, EU 47
- Jallatte J-energy Unisex Red UK 4, EU 37
- Jallatte J-energy Unisex Black UK 11, EU 46
- Jallatte J-energy Unisex Black UK 6.5, EU 40
- Jallatte J-energy Unisex Black UK 5, EU 38
- Jallatte J-energy Unisex Black UK 6, EU 39
