AIMONT DRAKE ABI02 Men's Grey, Black Aluminium Safety Trainer, UK 10.5, EU 45
- RS Stock No.:
- 275-5567
- Mfr. Part No.:
- DRAKE ABI02 45
- Brand:
- AIMONT
Subtotal (1 pair)*
$170.65
(exc. GST)
$187.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $170.65 |
*price indicative
- RS Stock No.:
- 275-5567
- Mfr. Part No.:
- DRAKE ABI02 45
- Brand:
- AIMONT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AIMONT | |
| Series | DRAKE ABI02 | |
| Product Type | Safety Trainer | |
| Gender | Men | |
| Size EU | 45 | |
| Size UK | 10.5 | |
| Colour | Grey, Black | |
| Safety Toe Type | Aluminium | |
| Closure Type | Lace Up | |
| Resistance Features | Abrasion Resistant, Breathable | |
| Size US | 10.5 | |
| Size JP/CN | 29 | |
| Additional Safety Features | A | |
| Midsole Material | Non-Metallic | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Leather | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand AIMONT | ||
Series DRAKE ABI02 | ||
Product Type Safety Trainer | ||
Gender Men | ||
Size EU 45 | ||
Size UK 10.5 | ||
Colour Grey, Black | ||
Safety Toe Type Aluminium | ||
Closure Type Lace Up | ||
Resistance Features Abrasion Resistant, Breathable | ||
Size US 10.5 | ||
Size JP/CN 29 | ||
Additional Safety Features A | ||
Midsole Material Non-Metallic | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Leather | ||
Slip Resistance Rating SRC | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The AIMONT Safety shoe is a black and grey sporty urban safety shoe. The upper lined in technical textiles OVER DRY, which features a high breathable and high resistance. This safety shoe has padded collar with compact flexible foam for extra comfort and better ankle and Achilles tendon protection. The padded and lined textile tongue for instep protection with side bellows to keep out dust and dirt.
Slip resistant
Anti corrosive
Antistatic liner
Stab resistant structural insole
Vamp lining in non woven fabric
Fluorescent markings for increased visibility
Related links
- AIMONT DRAKE ABI02 Men's Grey UK 8, EU 42
- AIMONT DRAKE ABI02 Men's Grey UK 9, EU 43
- AIMONT DRAKE ABI02 Men's Grey UK 6.5, EU 40
- AIMONT DRAKE ABI02 Men's Grey UK 12, EU 47
- AIMONT DRAKE ABI02 Men's Grey UK 6, EU 39
- AIMONT DRAKE ABI02 Men's Grey UK 10, EU 44
- AIMONT DRAKE ABI02 Men's Black UK 7, EU 41
- AIMONT DRAKE ABI02 Men's Black UK 5, EU 38
