AIMONT DRAKE ABI02 Men's Grey, Black Aluminium Safety Trainer, UK 8, EU 42

Subtotal (1 pair)*

$170.65

(exc. GST)

$187.72

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$170.65

*price indicative

RS Stock No.:
275-5563
Mfr. Part No.:
DRAKE ABI02 42
Brand:
AIMONT
Find similar products by selecting one or more attributes.
Select all

Brand

AIMONT

Product Type

Safety Trainer

Series

DRAKE ABI02

Gender

Men

Size EU

42

Size UK

8

Colour

Grey, Black

Safety Toe Type

Aluminium

Closure Type

Lace Up

Resistance Features

Breathable, Abrasion Resistant

Midsole Material

Non-Metallic

Size US

8

Size JP/CN

26.5

Additional Safety Features

A

Safety Rating EN ISO 20345

Yes

Standards/Approvals

No

Upper Material

Leather

Slip Resistance Rating

SRC

RoHS Status: Exempt

COO (Country of Origin):
TN
The AIMONT Safety shoe is a black and grey sporty urban safety shoe. The upper lined in technical textiles OVER DRY, which features a high breathable and high resistance. This safety shoe has padded collar with compact flexible foam for extra comfort and better ankle and Achilles tendon protection. The padded and lined textile tongue for instep protection with side bellows to keep out dust and dirt.

Slip resistant

Anti corrosive

Antistatic liner

Stab resistant structural insole

Vamp lining in non woven fabric

Fluorescent markings for increased visibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy