AIMONT DRAKE ABI02 Men's Black, Grey Aluminium Safety Trainer, UK 7, EU 41
- RS Stock No.:
- 275-5562
- Mfr. Part No.:
- DRAKE ABI02 41
- Brand:
- AIMONT
Subtotal (1 pair)*
$170.65
(exc. GST)
$187.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 8 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $170.65 |
*price indicative
- RS Stock No.:
- 275-5562
- Mfr. Part No.:
- DRAKE ABI02 41
- Brand:
- AIMONT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AIMONT | |
| Series | DRAKE ABI02 | |
| Product Type | Safety Trainer | |
| Gender | Men | |
| Size EU | 41 | |
| Size UK | 7 | |
| Colour | Black, Grey | |
| Safety Toe Type | Aluminium | |
| Closure Type | Lace Up | |
| Size US | 7 | |
| Resistance Features | Abrasion Resistant, Breathable | |
| Additional Safety Features | A | |
| Size JP/CN | 25.5 | |
| Midsole Material | Non-Metallic | |
| Safety Rating EN ISO 20345 | Yes | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | No | |
| Upper Material | Leather | |
| Select all | ||
|---|---|---|
Brand AIMONT | ||
Series DRAKE ABI02 | ||
Product Type Safety Trainer | ||
Gender Men | ||
Size EU 41 | ||
Size UK 7 | ||
Colour Black, Grey | ||
Safety Toe Type Aluminium | ||
Closure Type Lace Up | ||
Size US 7 | ||
Resistance Features Abrasion Resistant, Breathable | ||
Additional Safety Features A | ||
Size JP/CN 25.5 | ||
Midsole Material Non-Metallic | ||
Safety Rating EN ISO 20345 Yes | ||
Slip Resistance Rating SRC | ||
Standards/Approvals No | ||
Upper Material Leather | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The AIMONT Safety shoe is a black and grey sporty urban safety shoe. The upper lined in technical textiles OVER DRY, which features a high breathable and high resistance. This safety shoe has padded collar with compact flexible foam for extra comfort and better ankle and Achilles tendon protection. The padded and lined textile tongue for instep protection with side bellows to keep out dust and dirt.
Slip resistant
Anti corrosive
Antistatic liner
Stab resistant structural insole
Vamp lining in non woven fabric
Fluorescent markings for increased visibility
Related links
- AIMONT DRAKE ABI02 Men's Black UK 11, EU 46
- AIMONT DRAKE ABI02 Men's Black UK 5, EU 38
- AIMONT DRAKE ABI02 Men's Grey UK 8, EU 42
- AIMONT DRAKE ABI02 Men's Grey UK 10.5, EU 45
- AIMONT DRAKE ABI02 Men's Grey UK 9, EU 43
- AIMONT DRAKE ABI02 Men's Grey UK 6.5, EU 40
- AIMONT DRAKE ABI02 Men's Grey UK 12, EU 47
- AIMONT DRAKE ABI02 Men's Grey UK 10, EU 44
