Jallatte JALLEAN JI266 Unisex Grey, Black Composite Safety Trainer, UK 11, EU 46

Subtotal (1 pair)*

$186.47

(exc. GST)

$205.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$186.47

*price indicative

RS Stock No.:
274-9862
Mfr. Part No.:
JALLEAN JI266 46
Brand:
Jallatte
Find similar products by selecting one or more attributes.
Select all

Brand

Jallatte

Product Type

Safety Trainer

Series

JALLEAN JI266

Gender

Unisex

Size EU

46

Size UK

11

Colour

Grey, Black

Safety Toe Type

Composite

Closure Type

Lace Up

Resistance Features

Stab Resistant, Slip Resistant, Impact Resistant

Size US

11

Midsole Material

Non-Metallic

Additional Safety Features

A

Size JP/CN

30

Safety Rating EN ISO 20345

Yes

Slip Resistance Rating

SRC

Upper Material

Leather

Standards/Approvals

EN ISO 20345

RoHS Status: Exempt

COO (Country of Origin):
TN
The Jallatte. Safety shoe is an urban sport style safety shoe incorporating MAXI Soft Duo anti fatigue technology designed for workstations that require standing for long periods. This safety shoe has an upper lined in breathable 3D Surf mesh with honeycomb structure to improve the peripheral ventilation of the foot, dries out rapidly. This safety shoe features a padded ergonomic collar made of compact flexible foam that is lined to provide extra comfort and better protection for the ankle and Achilles tendon.

Antistatic

Excellent slip resistant

Reduced feeling of fatigue

Heel stiffener to reinforce the heel seat

Padded tongue for good instep protection

Extremely light and flexible support base

1 Pair
$205.12
1 Pair
$196.28
  • RS Stock No. 2756000
  • Mfr. Part No. JALDOJO JNI01 46
1 Pair
$225.09
1 Pair
$206.08

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy