Jallatte JALLEAN JI266 Unisex Black, Grey Composite Safety Trainer, UK 5, EU 38
- RS Stock No.:
- 274-9854
- Mfr. Part No.:
- JALLEAN JI266 38
- Brand:
- Jallatte
Subtotal (1 pair)*
$206.08
(exc. GST)
$226.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $206.08 |
*price indicative
- RS Stock No.:
- 274-9854
- Mfr. Part No.:
- JALLEAN JI266 38
- Brand:
- Jallatte
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jallatte | |
| Series | JALLEAN JI266 | |
| Product Type | Safety Trainer | |
| Gender | Unisex | |
| Size EU | 38 | |
| Size UK | 5 | |
| Colour | Black, Grey | |
| Safety Toe Type | Composite | |
| Closure Type | Lace Up | |
| Size US | 5 | |
| Resistance Features | Impact Resistant, Slip Resistant, Stab Resistant | |
| Midsole Material | Non-Metallic | |
| Additional Safety Features | A | |
| Size JP/CN | 23.5 | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN ISO 20345 | |
| Slip Resistance Rating | SRC | |
| Upper Material | Leather | |
| Select all | ||
|---|---|---|
Brand Jallatte | ||
Series JALLEAN JI266 | ||
Product Type Safety Trainer | ||
Gender Unisex | ||
Size EU 38 | ||
Size UK 5 | ||
Colour Black, Grey | ||
Safety Toe Type Composite | ||
Closure Type Lace Up | ||
Size US 5 | ||
Resistance Features Impact Resistant, Slip Resistant, Stab Resistant | ||
Midsole Material Non-Metallic | ||
Additional Safety Features A | ||
Size JP/CN 23.5 | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN ISO 20345 | ||
Slip Resistance Rating SRC | ||
Upper Material Leather | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The Jallatte. Safety shoe is an urban sport style safety shoe incorporating MAXI Soft Duo anti fatigue technology designed for workstations that require standing for long periods. This safety shoe has an upper lined in breathable 3D Surf mesh with honeycomb structure to improve the peripheral ventilation of the foot, dries out rapidly. This safety shoe features a padded ergonomic collar made of compact flexible foam that is lined to provide extra comfort and better protection for the ankle and Achilles tendon.
Antistatic
Excellent slip resistant
Reduced feeling of fatigue
Heel stiffener to reinforce the heel seat
Padded tongue for good instep protection
Extremely light and flexible support base
Related links
- Jallatte JALLEAN JI266 Unisex Black UK 7, EU 41
- Jallatte JALLEAN JI266 Unisex Black UK 6, EU 39
- Jallatte JALLEAN JI266 Unisex Black UK 12, EU 47
- Jallatte JALLEAN JI266 Unisex Black UK 8, EU 42
- Jallatte JALLEAN JI266 Unisex Grey UK 11, EU 46
- Jallatte JALLEAN JI266 Unisex Grey UK 10, EU 44
- Jallatte JALLEAN JI266 Unisex Grey UK 9, EU 43
- Jallatte JALLEAN JI266 Unisex Grey UK 10.5, EU 45
