Jallatte JALLEAN JI266 Unisex Grey, Black Composite Safety Trainer, UK 9, EU 43

Subtotal (1 pair)*

$180.17

(exc. GST)

$198.19

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$180.17

*price indicative

RS Stock No.:
274-9859
Mfr. Part No.:
JALLEAN JI266 43
Brand:
Jallatte
Find similar products by selecting one or more attributes.
Select all

Brand

Jallatte

Series

JALLEAN JI266

Product Type

Safety Trainer

Gender

Unisex

Size EU

43

Size UK

9

Colour

Grey, Black

Safety Toe Type

Composite

Closure Type

Lace Up

Resistance Features

Stab Resistant, Impact Resistant, Slip Resistant

Size US

9

Additional Safety Features

A

Midsole Material

Non-Metallic

Size JP/CN

27

Safety Rating EN ISO 20345

Yes

Upper Material

Leather

Slip Resistance Rating

SRC

Standards/Approvals

EN ISO 20345

RoHS Status: Exempt

COO (Country of Origin):
TN
The Jallatte. Safety shoe is an urban sport style safety shoe incorporating MAXI Soft Duo anti fatigue technology designed for workstations that require standing for long periods. This safety shoe has an upper lined in breathable 3D Surf mesh with honeycomb structure to improve the peripheral ventilation of the foot, dries out rapidly. This safety shoe features a padded ergonomic collar made of compact flexible foam that is lined to provide extra comfort and better protection for the ankle and Achilles tendon.

Antistatic

Excellent slip resistant

Reduced feeling of fatigue

Heel stiffener to reinforce the heel seat

Padded tongue for good instep protection

Extremely light and flexible support base

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy