Rockfall ProMan Unisex Black Fibreglass Safety Trainer, UK 14, EU 49
- RS Stock No.:
- 274-0667
- Mfr. Part No.:
- PM4040-14
- Brand:
- Rockfall
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 274-0667
- Mfr. Part No.:
- PM4040-14
- Brand:
- Rockfall
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rockfall | |
| Series | ProMan | |
| Product Type | Safety Trainer | |
| Gender | Unisex | |
| Size EU | 49 | |
| Size UK | 14 | |
| Colour | Black | |
| Safety Toe Type | Fibreglass | |
| Closure Type | Lace Up | |
| Size US | 15 | |
| Resistance Features | Abrasion Resistant, Water Resistant | |
| Upper Material | Microfibre | |
| Standards/Approvals | EN ISO 20345 | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand Rockfall | ||
Series ProMan | ||
Product Type Safety Trainer | ||
Gender Unisex | ||
Size EU 49 | ||
Size UK 14 | ||
Colour Black | ||
Safety Toe Type Fibreglass | ||
Closure Type Lace Up | ||
Size US 15 | ||
Resistance Features Abrasion Resistant, Water Resistant | ||
Upper Material Microfibre | ||
Standards/Approvals EN ISO 20345 | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Rockfall ProMan Unisex Black Fibreglass Safety Trainer EU 37
- Rockfall ProMan Unisex Black Fibreglass Safety Trainer EU 41
- Rockfall ProMan Unisex Black Fibreglass Safety Trainer EU 32
- Rockfall PM4040 Unisex Black Fibreglass Safety Trainer EU 39
- Rockfall PM4040 Unisex Black Fibreglass Safety Trainer EU 44
- Rockfall PM4040 Unisex Black Fibreglass Safety Trainer EU 42
- V12 Footwear BOOST IGS Unisex Black Nano Composite Safety Trainer EU 49
- uvex Uvex 1 G2 Unisex Black Composite Safety Trainer EU 49
