Rockfall ProMan Unisex Black Fibreglass Safety Trainer, UK 7, EU 41
- RS Stock No.:
- 274-0665
- Mfr. Part No.:
- PM4040-07
- Brand:
- Rockfall
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 274-0665
- Mfr. Part No.:
- PM4040-07
- Brand:
- Rockfall
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rockfall | |
| Series | ProMan | |
| Product Type | Safety Trainer | |
| Gender | Unisex | |
| Size EU | 41 | |
| Size UK | 7 | |
| Colour | Black | |
| Safety Toe Type | Fibreglass | |
| Closure Type | Lace Up | |
| Size US | 9 | |
| Size JP/CN | 42 | |
| Resistance Features | Water Resistant, Abrasion Resistant | |
| Upper Material | Microfibre | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | EN ISO 20345 | |
| Select all | ||
|---|---|---|
Brand Rockfall | ||
Series ProMan | ||
Product Type Safety Trainer | ||
Gender Unisex | ||
Size EU 41 | ||
Size UK 7 | ||
Colour Black | ||
Safety Toe Type Fibreglass | ||
Closure Type Lace Up | ||
Size US 9 | ||
Size JP/CN 42 | ||
Resistance Features Water Resistant, Abrasion Resistant | ||
Upper Material Microfibre | ||
Slip Resistance Rating SRC | ||
Standards/Approvals EN ISO 20345 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
- RS Stock No. 2709044
- Mfr. Part No. 78802-N00.W41
1 Pair
$154.26
- RS Stock No. 2712464
- Mfr. Part No. SF96-07
1 Pair
$80.57
- RS Stock No. 2712473
- Mfr. Part No. SF98-07
1 Pair
$78.23
- RS Stock No. 2709035
- Mfr. Part No. 78450-N03.W41
1 Pair
$163.65
Related links
- Rockfall ProMan Unisex Black Fibreglass Safety Trainer EU 37
- Rockfall ProMan Unisex Black Fibreglass Safety Trainer EU 49
- Rockfall ProMan Unisex Black Fibreglass Safety Trainer EU 32
- V12 Footwear Comet Men's Black Fibreglass Safety Trainer EU 41
- V12 Footwear ORBIT Men's Black Fibreglass Safety Trainer EU 41
- RS PRO RS4010 Men's Black Fibreglass Safety Trainer EU 41
- RS PRO RS360 Men's Red UK 7, EU 41
- RS PRO RS710 Men's Black Fibreglass Safety Trainer EU 41











