Rockfall ProMan Unisex Black Fibreglass Safety Trainer, UK 13, EU 32
- RS Stock No.:
- 274-0666
- Mfr. Part No.:
- PM4040-13
- Brand:
- Rockfall
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 274-0666
- Mfr. Part No.:
- PM4040-13
- Brand:
- Rockfall
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rockfall | |
| Series | ProMan | |
| Product Type | Safety Trainer | |
| Gender | Unisex | |
| Size EU | 32 | |
| Size UK | 13 | |
| Colour | Black | |
| Safety Toe Type | Fibreglass | |
| Closure Type | Lace Up | |
| Resistance Features | Abrasion Resistant, Water Resistant | |
| Standards/Approvals | EN ISO 20345 | |
| Slip Resistance Rating | SRC | |
| Upper Material | Microfibre | |
| Select all | ||
|---|---|---|
Brand Rockfall | ||
Series ProMan | ||
Product Type Safety Trainer | ||
Gender Unisex | ||
Size EU 32 | ||
Size UK 13 | ||
Colour Black | ||
Safety Toe Type Fibreglass | ||
Closure Type Lace Up | ||
Resistance Features Abrasion Resistant, Water Resistant | ||
Standards/Approvals EN ISO 20345 | ||
Slip Resistance Rating SRC | ||
Upper Material Microfibre | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
- RS Stock No. 2730920
- Mfr. Part No. SF101/B/13
1 Pair
$89.40
- RS Stock No. 0793366
- Mfr. Part No. V2550/07
1 Pair
$189.78
- RS Stock No. 0142075
- Mfr. Part No. 07RALLYE9834PT48
1 Pair
$147.13
- RS Stock No. 2879180
- Mfr. Part No. PM4040-10
1 Pair
$138.60
Related links
- Rockfall ProMan Unisex Black Fibreglass Safety Trainer EU 37
- Rockfall ProMan Unisex Black Fibreglass Safety Trainer EU 41
- Rockfall ProMan Unisex Black Fibreglass Safety Trainer EU 49
- Rockfall PM4040 Unisex Black Fibreglass Safety Trainer EU 39
- Rockfall PM4040 Unisex Black Fibreglass Safety Trainer EU 44
- Rockfall PM4040 Unisex Black Fibreglass Safety Trainer EU 42
- Puma Safety VELOCITY Black Fibreglass Safety Trainer EU 48
- V12 Footwear Comet Men's Black Fibreglass Safety Trainer EU 48












