Rockfall ProMan Unisex Black Fibreglass Safety Trainer, UK 4, EU 37
- RS Stock No.:
- 274-0664
- Mfr. Part No.:
- PM4040-04
- Brand:
- Rockfall
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 274-0664
- Mfr. Part No.:
- PM4040-04
- Brand:
- Rockfall
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rockfall | |
| Product Type | Safety Trainer | |
| Series | ProMan | |
| Gender | Unisex | |
| Size EU | 37 | |
| Size UK | 4 | |
| Colour | Black | |
| Safety Toe Type | Fibreglass | |
| Closure Type | Lace Up | |
| Resistance Features | Abrasion Resistant, Water Resistant | |
| Size US | 6 | |
| Size JP/CN | 38 | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | EN ISO 20345 | |
| Upper Material | Microfibre | |
| Select all | ||
|---|---|---|
Brand Rockfall | ||
Product Type Safety Trainer | ||
Series ProMan | ||
Gender Unisex | ||
Size EU 37 | ||
Size UK 4 | ||
Colour Black | ||
Safety Toe Type Fibreglass | ||
Closure Type Lace Up | ||
Resistance Features Abrasion Resistant, Water Resistant | ||
Size US 6 | ||
Size JP/CN 38 | ||
Slip Resistance Rating SRC | ||
Standards/Approvals EN ISO 20345 | ||
Upper Material Microfibre | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
- RS Stock No. 0142062
- Mfr. Part No. 07RALLYE9834PT37
1 Pair
$151.56
- RS Stock No. 2780579
- Mfr. Part No. P725769
1 Pair
$226.58
Related links
- Rockfall ProMan Unisex Black Fibreglass Safety Trainer EU 41
- Rockfall ProMan Unisex Black Fibreglass Safety Trainer EU 49
- Rockfall ProMan Unisex Black Fibreglass Safety Trainer EU 32
- Rockfall PM4004 Black Fibreglass Safety Shoes EU 37
- Rockfall PM4050 Grey Safety Trainer EU 37
- Caterpillar Charge Unisex Lime UK 4, EU 37
- V12 Footwear Comet Men's Black Fibreglass Safety Trainer EU 37
- RS PRO RS4010 Women's Black Fibreglass Safety Trainer EU 37












