Rockfall PM4040 Unisex Black Fibreglass Safety Trainer, UK 10, EU 44

Subtotal (1 pair)*

$138.60

(exc. GST)

$152.46

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$138.60

*price indicative

RS Stock No.:
287-9180
Mfr. Part No.:
PM4040-10
Brand:
Rockfall
Find similar products by selecting one or more attributes.
Select all

Brand

Rockfall

Product Type

Safety Trainer

Series

PM4040

Gender

Unisex

Size EU

44

Size UK

10

Colour

Black

Safety Toe Type

Fibreglass

Closure Type

Lace Up

Size US

10

Resistance Features

Slip Resistant

Safety Rating EN ISO 20345

Yes

Upper Material

Microfibre

Slip Resistance Rating

SRC

Standards/Approvals

CE, UKCA

RoHS Status: Exempt

COO (Country of Origin):
CN
The Rock Fall Bridgeport safety boots offer reliable protection without compromising on comfort. With a 100% non-metallic design and protective toecap and midsole, they ensure workplace safety standards are met. These boots are lightweight and crafted from premium materials, including a shock-absorbing dual-density PU outsole. This combination of features provides both durability and comfort, making the Bridgeport boots suitable for long hours on the job. Whether navigating hazardous terrain or standing for extended periods, wearers can trust in the reliability and comfort of the Bridgeport safety boots.

Water-repellent microfiber

Protective fibreglass toecap and composite anti-penetration flexi-midsole

Moisture-wicking breathable mesh fabric lining

Shock-absorbing dual-density PU outsole

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy