Amblers FS23 Black Steel Safety Trainer, UK 9, EU 43

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Pair

$214.93

(exc. GST)

$236.42

(inc. GST)

RS Stock No.:
270-8435
Mfr. Part No.:
FS23-09
Brand:
Amblers
Find similar products by selecting one or more attributes.
Select all

Brand

Amblers

Series

FS23

Product Type

Safety Trainer

Size EU

43

Size UK

9

Colour

Black

Safety Toe Type

Steel

Closure Type

Lace Up

Midsole Material

Non-Metallic

Resistance Features

Breathable

Safety Rating EN ISO 20345

Yes

Standards/Approvals

EN ISO 20345

Upper Material

Soft Shell

Slip Resistance Rating

SRA

RoHS Status: Exempt

COO (Country of Origin):
CN

  • RS Stock No. 2735724
  • Mfr. Part No. FS23-09
1 Pair
$214.93
  • RS Stock No. 2708472
  • Mfr. Part No. P725803
1 Pair
$218.38
  • RS Stock No. 2712466
  • Mfr. Part No. SF96-09
1 Pair
$78.23
  • RS Stock No. 2712475
  • Mfr. Part No. SF98-09
1 Pair
$78.23

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy