Rodo SF101 Unisex Black Steel Safety Trainer, UK 11, EU 46

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
273-0918
Mfr. Part No.:
SF101/B/11
Brand:
Rodo
Find similar products by selecting one or more attributes.
Select all

Brand

Rodo

Series

SF101

Product Type

Safety Trainer

Gender

Unisex

Size EU

46

Size UK

11

Colour

Black

Safety Toe Type

Steel

Closure Type

Lace Up

Resistance Features

Oil Resistant, Anti-Static, Anti-Slip

Midsole Material

Steel

Safety Rating EN ISO 20345

Yes

Upper Material

Thermoplastic Polyurethane, Water Resistant Mesh

Standards/Approvals

No

Slip Resistance Rating

SRC

RoHS Status: Exempt

COO (Country of Origin):
CN

Clayton Safety Trainer


The Clayton Trainer features a water resistant leather upper to keep feet dry. It also has both steel toe cap and midsole protection and the hardwearing, dual density PU sole is shock absorbent, anti-slip, anti-static and fuel oil resistant.

Key Features


• Water-resistant mesh/TPU upper

• Protective steel toe cap and midsole

• Dual density shock absorbent, anti-slip, anti-static, and fuel oil resistant PU sole

• Energy-absorbing heel reduces foot fatigue

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy