Rodo SF101 Unisex Black Steel Safety Trainer, UK 4, EU 37
- RS Stock No.:
- 273-0911
- Mfr. Part No.:
- SF101/B/04
- Brand:
- Rodo
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 273-0911
- Mfr. Part No.:
- SF101/B/04
- Brand:
- Rodo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rodo | |
| Product Type | Safety Trainer | |
| Series | SF101 | |
| Gender | Unisex | |
| Size EU | 37 | |
| Size UK | 4 | |
| Colour | Black | |
| Safety Toe Type | Steel | |
| Closure Type | Lace Up | |
| Midsole Material | Steel | |
| Resistance Features | Anti-Slip, Anti-Static, Oil Resistant | |
| Safety Rating EN ISO 20345 | Yes | |
| Slip Resistance Rating | SRC | |
| Upper Material | TPU, Water Resistant Mesh | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rodo | ||
Product Type Safety Trainer | ||
Series SF101 | ||
Gender Unisex | ||
Size EU 37 | ||
Size UK 4 | ||
Colour Black | ||
Safety Toe Type Steel | ||
Closure Type Lace Up | ||
Midsole Material Steel | ||
Resistance Features Anti-Slip, Anti-Static, Oil Resistant | ||
Safety Rating EN ISO 20345 Yes | ||
Slip Resistance Rating SRC | ||
Upper Material TPU, Water Resistant Mesh | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Clayton Safety Trainer
The Clayton Trainer features a water resistant leather upper to keep feet dry. It also has both steel toe cap and midsole protection and the hardwearing, dual density PU sole is shock absorbent, anti-slip, anti-static and fuel oil resistant.
Key Features
• Water-resistant mesh/TPU upper
• Protective steel toe cap and midsole
• Dual density shock absorbent, anti-slip, anti-static, and fuel oil resistant PU sole
• Energy-absorbing heel reduces foot fatigue
- RS Stock No. 2730910
- Mfr. Part No. SF101/B/03
1 Pair
$85.68
- RS Stock No. 2662810
- Mfr. Part No. 6838244
1 Pair
$304.09
- RS Stock No. 1934278
- Mfr. Part No. 07SLALUM8812PT44
1 Pair
$216.57
- RS Stock No. 2712467
- Mfr. Part No. SF96-10
1 Pair
$82.14
Related links
- Rodo SF101 Unisex Black Steel Safety Trainer EU 41
- Rodo SF101 Unisex Black Steel Safety Trainer EU 39
- Rodo SF101 Unisex Black Steel Safety Trainer EU 47
- Rodo SF101 Unisex Black Steel Safety Trainer EU 48
- Rodo SF101 Unisex Black Steel Safety Trainer EU 36
- Rodo SF101 Unisex Black Steel Safety Trainer EU 38
- Rodo SF101 Unisex Black Steel Safety Trainer EU 42
- Rodo SF101 Unisex Black Steel Safety Trainer EU 43











