Rodo SF101 Unisex Black Steel Safety Trainer, UK 6, EU 39

This image is representative of the product range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
273-0913
Mfr. Part No.:
SF101/B/06
Brand:
Rodo
Find similar products by selecting one or more attributes.
Select all

Brand

Rodo

Product Type

Safety Trainer

Series

SF101

Gender

Unisex

Size EU

39

Size UK

6

Colour

Black

Safety Toe Type

Steel

Closure Type

Lace Up

Resistance Features

Anti-Slip, Anti-Static, Oil Resistant

Midsole Material

Steel

Safety Rating EN ISO 20345

Yes

Slip Resistance Rating

SRC

Upper Material

Water Resistant Mesh, Thermoplastic Polyurethane

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN

Clayton Safety Trainer


The Clayton Trainer features a water resistant leather upper to keep feet dry. It also has both steel toe cap and midsole protection and the hardwearing, dual density PU sole is shock absorbent, anti-slip, anti-static and fuel oil resistant.

Key Features


• Water-resistant mesh/TPU upper

• Protective steel toe cap and midsole

• Dual density shock absorbent, anti-slip, anti-static, and fuel oil resistant PU sole

• Energy-absorbing heel reduces foot fatigue

1 Pair
$189.18
1 Pair
$246.69
  • RS Stock No. 2756216
  • Mfr. Part No. CORSAIR DM20116 39
1 Pair
$161.66
  • RS Stock No. 2730910
  • Mfr. Part No. SF101/B/03
1 Pair
$85.68

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy