Rodo SF101 Unisex Black Steel Safety Trainer, UK 7, EU 41

This image is representative of the product range

Subtotal (1 pair)*

$84.32

(exc. GST)

$92.75

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pair(s)
Per Pair
1 +$84.32

*price indicative

RS Stock No.:
273-0914
Mfr. Part No.:
SF101/B/07
Brand:
Rodo
Find similar products by selecting one or more attributes.
Select all

Brand

Rodo

Series

SF101

Product Type

Safety Trainer

Gender

Unisex

Size EU

41

Size UK

7

Colour

Black

Safety Toe Type

Steel

Closure Type

Lace Up

Midsole Material

Steel

Resistance Features

Oil Resistant, Anti-Static, Anti-Slip

Safety Rating EN ISO 20345

Yes

Upper Material

Water Resistant Mesh, TPU

Slip Resistance Rating

SRC

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN

Clayton Safety Trainer


The Clayton Trainer features a water resistant leather upper to keep feet dry. It also has both steel toe cap and midsole protection and the hardwearing, dual density PU sole is shock absorbent, anti-slip, anti-static and fuel oil resistant.

Key Features


• Water-resistant mesh/TPU upper

• Protective steel toe cap and midsole

• Dual density shock absorbent, anti-slip, anti-static, and fuel oil resistant PU sole

• Energy-absorbing heel reduces foot fatigue

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy