Caterpillar CAT Black Safety Trainer, UK 7, EU 41

Subtotal (1 pair)*

$233.16

(exc. GST)

$256.48

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$233.16

*price indicative

RS Stock No.:
270-8470
Mfr. Part No.:
P725803
Brand:
Caterpillar
Find similar products by selecting one or more attributes.
Select all

Brand

Caterpillar

Product Type

Safety Trainer

Series

CAT

Size EU

41

Size UK

7

Colour

Black

Resistance Features

Heat Resistant

Size US

7

Additional Safety Features

Anti-Bacterial Insole, Moisture Wicking Lining

Midsole Material

EVA

Safety Rating EN ISO 20345

Yes

Standards/Approvals

EN 345

RoHS Status: Exempt

COO (Country of Origin):
CN
The Dickies CAT Moor shoe is both lightweight and extremely hard wearing, with anti bacterial insole and moisture wicking lining, making it very comfortable to wear. It has rubber and EVA combining to ensure a hardwearing comfortable light sole.

•Toe protection tested to 200 joules impact

•Heat resistant up to 300 degrees

•Provides extra hygiene and comfort

  • RS Stock No. 2780582
  • Mfr. Part No. P725769
1 Pair
$215.79
  • RS Stock No. 2708476
  • Mfr. Part No. P725803
1 Pair
$218.38
  • RS Stock No. 2712464
  • Mfr. Part No. SF96-07
1 Pair
$80.57
  • RS Stock No. 2780588
  • Mfr. Part No. P725769
1 Pair
$226.58

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy