Caterpillar CAT Black Safety Trainer, UK 6, EU 39
- RS Stock No.:
- 270-8468
- Mfr. Part No.:
- P725803
- Brand:
- Caterpillar
Subtotal (1 pair)*
$255.96
(exc. GST)
$281.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $255.96 |
*price indicative
- RS Stock No.:
- 270-8468
- Mfr. Part No.:
- P725803
- Brand:
- Caterpillar
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Caterpillar | |
| Series | CAT | |
| Product Type | Safety Trainer | |
| Size EU | 39 | |
| Size UK | 6 | |
| Colour | Black | |
| Size US | 6 | |
| Resistance Features | Heat Resistant | |
| Midsole Material | EVA | |
| Additional Safety Features | Moisture Wicking Lining, Anti-Bacterial Insole | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN 345 | |
| Select all | ||
|---|---|---|
Brand Caterpillar | ||
Series CAT | ||
Product Type Safety Trainer | ||
Size EU 39 | ||
Size UK 6 | ||
Colour Black | ||
Size US 6 | ||
Resistance Features Heat Resistant | ||
Midsole Material EVA | ||
Additional Safety Features Moisture Wicking Lining, Anti-Bacterial Insole | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN 345 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Dickies CAT Moor shoe is both lightweight and extremely hard wearing, with anti bacterial insole and moisture wicking lining, making it very comfortable to wear. It has rubber and EVA combining to ensure a hardwearing comfortable light sole.
•Toe protection tested to 200 joules impact
•Heat resistant up to 300 degrees
•Provides extra hygiene and comfort
- RS Stock No. 2780580
- Mfr. Part No. P725769
1 Pair
$237.30
- RS Stock No. 2879178
- Mfr. Part No. PM4040-06
1 Pair
$138.60
- RS Stock No. 2759713
- Mfr. Part No. 9GAL120039
Each
$127.23
- RS Stock No. 2712295
- Mfr. Part No. CF19-06
1 Pair
$97.91
Related links
- Caterpillar CAT Black Safety Trainer EU 44
- Caterpillar CAT Black Safety Trainer EU 41
- Caterpillar CAT Black Safety Trainer EU 43
- Caterpillar CAT Black Safety Trainer EU 47
- Caterpillar CAT Black Safety Trainer EU 42
- Caterpillar CAT Black Safety Trainer EU 46
- Parade RALLYE Unisex Black Safety Trainer EU 39
- Parade RANDO Unisex Black Safety Trainer EU 39












