Amblers FS23 Black Non-Metal Safety Trainer, UK 10, EU 44

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Pair

$214.93

(exc. GST)

$236.42

(inc. GST)

RS Stock No.:
270-8436
Mfr. Part No.:
FS23-10
Brand:
Amblers
Find similar products by selecting one or more attributes.
Select all

Brand

Amblers

Series

FS23

Product Type

Safety Trainer

Size EU

44

Size UK

10

Colour

Black

Safety Toe Type

Non-Metal

Closure Type

Lace Up

Resistance Features

Breathable, Anti-Static

Midsole Material

Non-Metallic

Safety Rating EN ISO 20345

Yes

Slip Resistance Rating

SRA

Upper Material

Softshell Mesh

Standards/Approvals

EN ISO 20345:2011

RoHS Status: Exempt

COO (Country of Origin):
CN

  • RS Stock No. 2735725
  • Mfr. Part No. FS23-10
1 Pair
$225.69
  • RS Stock No. 2735718
  • Mfr. Part No. FS23-06
1 Pair
$232.04
1 Pair
$155.02
  • RS Stock No. 2708473
  • Mfr. Part No. P725803
1 Pair
$229.30

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy