Amblers FS23 Black Non-Metal Safety Trainer, UK 10, EU 44
- RS Stock No.:
- 273-5725
- Mfr. Part No.:
- FS23-10
- Brand:
- Amblers
This image is representative of the product range
Subtotal (1 pair)*
$225.69
(exc. GST)
$248.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $225.69 |
*price indicative
- RS Stock No.:
- 273-5725
- Mfr. Part No.:
- FS23-10
- Brand:
- Amblers
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amblers | |
| Product Type | Safety Trainer | |
| Series | FS23 | |
| Size EU | 44 | |
| Size UK | 10 | |
| Colour | Black | |
| Safety Toe Type | Non-Metal | |
| Closure Type | Lace Up | |
| Resistance Features | Breathable, Anti-Static | |
| Midsole Material | Non-Metallic | |
| Additional Safety Features | Heel Energy Absorption, Anti-Static | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | UKCA, EU | |
| Slip Resistance Rating | SRA | |
| Select all | ||
|---|---|---|
Brand Amblers | ||
Product Type Safety Trainer | ||
Series FS23 | ||
Size EU 44 | ||
Size UK 10 | ||
Colour Black | ||
Safety Toe Type Non-Metal | ||
Closure Type Lace Up | ||
Resistance Features Breathable, Anti-Static | ||
Midsole Material Non-Metallic | ||
Additional Safety Features Heel Energy Absorption, Anti-Static | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals UKCA, EU | ||
Slip Resistance Rating SRA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
- RS Stock No. 2735718
- Mfr. Part No. FS23-06
1 Pair
$232.04
- RS Stock No. 2735727
- Mfr. Part No. FS23-11
1 Pair
$225.68
- RS Stock No. 2503734
- Mfr. Part No. 4300NV100
1 Pair
$155.02
- RS Stock No. 1931305
- Mfr. Part No. 4331NV100
1 Pair
$130.92
Related links
- Amblers FS23 Black Non-Metal Safety Trainer EU 44
- Amblers FS23 Black Non-Metal Safety Trainer EU 41
- Amblers FS23 Black Non-Metal Safety Trainer EU 40
- Goliath CF19 Unisex Black Non-Metal Safety Trainer EU 44
- Blackrock CF19 Unisex Black Non-Metal Safety Trainer EU 44
- Amblers FS23 Black Steel Safety Trainer EU 37
- Amblers FS23 Black Steel Safety Trainer EU 47
- Amblers FS23 Black Steel Safety Trainer EU 45










