Cofra Free Black Aluminium Safety Trainer, UK 11, EU 46

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
270-8260
Mfr. Part No.:
35021-002.W44
Brand:
Cofra
Find similar products by selecting one or more attributes.
Select all

Brand

Cofra

Product Type

Safety Trainer

Series

Free

Size EU

46

Size UK

11

Colour

Black

Safety Toe Type

Aluminium

Closure Type

Lace Up

Size US

12

Midsole Material

Non-Metallic

Resistance Features

Shock Resistant, Breathable, Abrasion Resistant

Safety Rating EN ISO 20345

Yes

Upper Material

Canvas

Slip Resistance Rating

SRC

Standards/Approvals

EN ISO 20345:2011

RoHS Status: Exempt

COO (Country of Origin):
TN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy