Cofra Free Black Aluminium Safety Trainer, UK 6, EU 41
- RS Stock No.:
- 270-8259
- Mfr. Part No.:
- 35021-002.W39
- Brand:
- Cofra
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 270-8259
- Mfr. Part No.:
- 35021-002.W39
- Brand:
- Cofra
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cofra | |
| Product Type | Safety Trainer | |
| Series | Free | |
| Size EU | 41 | |
| Size UK | 6 | |
| Colour | Black | |
| Safety Toe Type | Aluminium | |
| Closure Type | Lace Up | |
| Resistance Features | Shock Resistant, Breathable, Abrasion Resistant | |
| Midsole Material | Non-Metallic | |
| Size US | 7 | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Upper Material | Canvas | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand Cofra | ||
Product Type Safety Trainer | ||
Series Free | ||
Size EU 41 | ||
Size UK 6 | ||
Colour Black | ||
Safety Toe Type Aluminium | ||
Closure Type Lace Up | ||
Resistance Features Shock Resistant, Breathable, Abrasion Resistant | ||
Midsole Material Non-Metallic | ||
Size US 7 | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN ISO 20345:2011 | ||
Upper Material Canvas | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
Related links
- Cofra Free Black Aluminium Safety Trainer EU 46
- Cofra COPPI S3S CI FO SR Black Aluminium Safety Trainer EU 41
- Cofra MONTI Unisex Black Aluminium Safety Trainer EU 39
- Cofra SOPHIE S3 SRC Women's Black Steel Safety Trainer EU 39
- Cofra BRIGITTE S3S FO SR Women's Black Steel Safety Trainer EU 39
- Cofra AEGIR S1 P ESD SRC Black Fibreglass Safety Trainer EU 39
- Cofra ZATOPEK S3S CI FO SR Unisex Black Aluminium Safety Trainer EU 39
- Cofra ALICE S3S CI FO SR Women's Black Aluminium Safety Trainer EU 39
