Cofra MONTI Unisex Black Aluminium Safety Trainer, UK 6, EU 39
- RS Stock No.:
- 270-8284
- Mfr. Part No.:
- 78802-N00.W39
- Brand:
- Cofra
This image is representative of the product range
Subtotal (1 pair)*
$151.55
(exc. GST)
$166.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 8 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $151.55 |
*price indicative
- RS Stock No.:
- 270-8284
- Mfr. Part No.:
- 78802-N00.W39
- Brand:
- Cofra
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cofra | |
| Series | MONTI | |
| Product Type | Safety Trainer | |
| Gender | Unisex | |
| Size EU | 39 | |
| Size UK | 6 | |
| Colour | Black | |
| Safety Toe Type | Aluminium | |
| Closure Type | Lace Up | |
| Size US | 6 | |
| Resistance Features | Breathable, Abrasion Resistant | |
| Size JP/CN | 24.5 | |
| Midsole Material | Non-Metallic | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Upper Material | Fabric | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand Cofra | ||
Series MONTI | ||
Product Type Safety Trainer | ||
Gender Unisex | ||
Size EU 39 | ||
Size UK 6 | ||
Colour Black | ||
Safety Toe Type Aluminium | ||
Closure Type Lace Up | ||
Size US 6 | ||
Resistance Features Breathable, Abrasion Resistant | ||
Size JP/CN 24.5 | ||
Midsole Material Non-Metallic | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN ISO 20345:2011 | ||
Upper Material Fabric | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
The Magnum Black TECHSHELL, innovative footwear are very tough with water repellent and breathable fabric quality. They are suggested to be used in construction, maintenance, warehouses, transportation sector, industries.
•Anti perforation midsole
•Antistatic shoe
- RS Stock No. 2755585
- Mfr. Part No. ICE Q ABI10 39
1 Pair
$182.80
- RS Stock No. 2755577
- Mfr. Part No. HYDROGEN IA201 39
1 Pair
$238.80
- RS Stock No. 2749827
- Mfr. Part No. JALJUNO JH306 39
1 Pair
$244.83
- RS Stock No. 2756257
- Mfr. Part No. IBIS AVAV201 39
1 Pair
$246.69
Related links
- Cofra MONTI Unisex Black Aluminium Safety Trainer EU 46
- Cofra MONTI Unisex Black Aluminium Safety Trainer EU 44
- Cofra MONTI Unisex Black Aluminium Safety Trainer EU 36
- Cofra MONTI Unisex Black Aluminium Safety Trainer EU 41
- Cofra MONTI Unisex Black Aluminium Safety Trainer EU 43
- Cofra MONTI Unisex Black Aluminium Safety Trainer EU 38
- Cofra MONTI Unisex Black Aluminium Safety Trainer EU 42
- Cofra MONTI Unisex Black Aluminium Safety Trainer EU 48











