- RS Stock No.:
- 265-6133
- Mfr. Part No.:
- NT020-000.W36-44
- Brand:
- Cofra
On back order for despatch 25/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$72.78
(exc. GST)
$80.06
(inc. GST)
Units | Per unit |
1 + | $72.78 |
- RS Stock No.:
- 265-6133
- Mfr. Part No.:
- NT020-000.W36-44
- Brand:
- Cofra
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Cofra New Reno black safety boots are water repellent, with textile lining and printed leather ankle boots. It has an EVANIT foot bed, made of EVA and nitrile special compound, with high bearing capacity and variable thickness. The boots are thermoformed, punched and coated with highly breathable fabric.
Anti static and anti shock
Slipping resistant
Anti perforation midsole
Toe cap included
Slipping resistant
Anti perforation midsole
Toe cap included
Specifications
Attribute | Value |
---|---|
Series | NEW RENO |
Gender | Men |
Shoe Size EU | 44 |
Related links
- Infineon IR2235JTRPBF 20V 44-Pin, PLCC 44
- Trouser Combat GORT Reg Leg - 44
- Trousers Pro Cargo Navy Short Leg - 44
- Cofra PUBLIUS Men's Black Toe Capped Safety Shoes, EU 44
- Cofra AUSILIUS Men's White Toe Capped Safety Shoes, EU 44
- Cofra LAMAR Men's Ankle Safety Boots, EU 44
- Sioen Reusable Coverall Arc Flash, 44 in
- EMBOUT MASSETTE 44 MM