UPower TWISTER Men's Grey Composite Toe Capped Safety Trainers, UK 12, EU 47
- RS Stock No.:
- 268-2456
- Mfr. Part No.:
- UC20036-12
- Brand:
- UPower
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 268-2456
- Mfr. Part No.:
- UC20036-12
- Brand:
- UPower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UPower | |
| Series | TWISTER | |
| Gender | Men | |
| Shoe Size EU | 47 | |
| Shoe Size UK | 12 | |
| Shoe Size US | 13 | |
| Colour | Grey | |
| Safety Toe | Yes | |
| Safety Toe Type | Composite | |
| ESD Safe | No | |
| Anti-Static | Yes | |
| Closure Type | Lace Up | |
| Water Resistant | No | |
| Penetration Resistant | Yes | |
| Additional Safety Features | A | |
| Safety Rating EN ISO 20345 | S1P | |
| Slip Resistance Rating | SRC | |
| Upper Material | Fabric | |
| Midsole Type | Non Metallic | |
| Anti-Slip | Yes | |
| Shoe Size JP/CN | 30.5 | |
| Select all | ||
|---|---|---|
Brand UPower | ||
Series TWISTER | ||
Gender Men | ||
Shoe Size EU 47 | ||
Shoe Size UK 12 | ||
Shoe Size US 13 | ||
Colour Grey | ||
Safety Toe Yes | ||
Safety Toe Type Composite | ||
ESD Safe No | ||
Anti-Static Yes | ||
Closure Type Lace Up | ||
Water Resistant No | ||
Penetration Resistant Yes | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 S1P | ||
Slip Resistance Rating SRC | ||
Upper Material Fabric | ||
Midsole Type Non Metallic | ||
Anti-Slip Yes | ||
Shoe Size JP/CN 30.5 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
MODEL TWISTER
Safety shoes, low totally "no metal" U-Power, comfortable, from the Concept Plus range, with suede leather upper and breathable mesh, composite toe cap, anti-puncture, anti-slip and PU / PU sole, S1P SRC
Scopes Of Use:
Assembling - Dried Environments
Hot
Assembling - Dried Environments
Hot
- RS Stock No. 1219693
Each
$475.07
- RS Stock No. 2006950
- Mfr. Part No. SICGEL30
Each (In a Box of 5)
$33.69
- RS Stock No. 1219694
Each
$534.78
Each
$12.26












