UPower Rock & Roll Unisex Grey Toe Capped Safety Trainers, UK 7, EU 41
- RS Stock No.:
- 268-2428
- Mfr. Part No.:
- RR20196-07
- Brand:
- UPower
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 268-2428
- Mfr. Part No.:
- RR20196-07
- Brand:
- UPower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UPower | |
| Series | Rock & Roll | |
| Gender | Unisex | |
| Shoe Size EU | 41 | |
| Shoe Size UK | 7 | |
| Shoe Size US | 8 | |
| Colour | Grey | |
| Safety Toe | Yes | |
| Shoe Size JP/CN | 25.5 | |
| Select all | ||
|---|---|---|
Brand UPower | ||
Series Rock & Roll | ||
Gender Unisex | ||
Shoe Size EU 41 | ||
Shoe Size UK 7 | ||
Shoe Size US 8 | ||
Colour Grey | ||
Safety Toe Yes | ||
Shoe Size JP/CN 25.5 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
The Magnum safety trainer is metal free, comfortable and light with Airnet upper in soft suede leather with external side aerator also inserts in breathable mesh with antiperforation, anti-slip properties.
PU sole
Breathable membrane
Breathable membrane
Related links
- UPower Rock&Roll Unisex Grey Composite Safety Trainer EU 41
- UPower Rock&Roll Unisex Grey Composite Toe Capped Safety Trainers EU 48
- UPower Rock&Roll Unisex Black Composite Toe Capped Safety Trainers EU 35
- UPower Rock&Roll Unisex Black Composite Toe Capped Safety Trainers EU 37
- UPower Rock&Roll Unisex Black Composite Toe Capped Safety Trainers EU 47
- UPower Rock&Roll Unisex Black Composite Toe Capped Safety Trainers EU 35
- UPower Rock&Roll Unisex Grey Composite Safety Trainer EU 38
- UPower Rock&Roll Unisex Grey Composite Safety Trainer EU 37
