UPower YUKON Unisex Black Composite Low Safety Shoe, UK 2, EU 35
- RS Stock No.:
- 277-2087
- Mfr. Part No.:
- 0RR20464-35
- Brand:
- UPower
Subtotal (1 pair)*
$201.07
(exc. GST)
$221.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $201.07 |
*price indicative
- RS Stock No.:
- 277-2087
- Mfr. Part No.:
- 0RR20464-35
- Brand:
- UPower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UPower | |
| Series | YUKON | |
| Product Type | Low Safety Shoe | |
| Gender | Unisex | |
| Size EU | 35 | |
| Size UK | 2 | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Closure Type | Lace Up | |
| Additional Safety Features | A | |
| Resistance Features | Anti-Static | |
| Size US | 3 | |
| Midsole Material | Non-Metallic | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Slip Resistance Rating | SRC | |
| Upper Material | Leather | |
| Select all | ||
|---|---|---|
Brand UPower | ||
Series YUKON | ||
Product Type Low Safety Shoe | ||
Gender Unisex | ||
Size EU 35 | ||
Size UK 2 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Closure Type Lace Up | ||
Additional Safety Features A | ||
Resistance Features Anti-Static | ||
Size US 3 | ||
Midsole Material Non-Metallic | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN ISO 20345:2011 | ||
Slip Resistance Rating SRC | ||
Upper Material Leather | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The U Group Low Safety Shoes features a pull up leather upper, inserts in breathable mesh, tip AirToe composite. This safety shoes are equipped with antiperforation and anti slip properties, these shoes prioritize your safety in every step.
Antistatic
S3 SRC certification
Breathable foot bed
Soft PU comfort inner layer
Related links
- UPower YUKON Unisex Black Composite Low Safety Shoe EU 42
- UPower YUKON Unisex Black Composite Low Safety Shoe EU 38
- UPower YUKON Unisex Black Composite Low Safety Shoe EU 40
- UPower YUKON Unisex Black Composite Low Safety Shoe EU 48
- UPower YUKON Unisex Black Composite Low Safety Shoe EU 37
- UPower YUKON Unisex Black Composite Low Safety Shoe EU 47
- UPower YUKON Unisex Black Composite Low Safety Shoe EU 46
- UPower YUKON Unisex Black Composite Low Safety Shoe EU 45
