UPower Grey Safety Trainer, UK 8
- RS Stock No.:
- 270-7041
- Mfr. Part No.:
- KICK-08
- Brand:
- UPower
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 270-7041
- Mfr. Part No.:
- KICK-08
- Brand:
- UPower
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UPower | |
| Product Type | Safety Trainer | |
| Size UK | 8 | |
| Colour | Grey | |
| Standards/Approvals | No | |
| Upper Material | Nubuck Leather | |
| Select all | ||
|---|---|---|
Brand UPower | ||
Product Type Safety Trainer | ||
Size UK 8 | ||
Colour Grey | ||
Standards/Approvals No | ||
Upper Material Nubuck Leather | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- UPower Grey Safety Trainer, UK 7
- UPower Grey Safety Trainer, UK 12
- Rockfall PM4050 Grey Safety Trainer EU 42
- UPower Rock&Roll Unisex Grey Composite Safety Trainer EU 42
- UPower LINKIN Unisex Black Composite Safety Trainer, UK 8
- UPower Red Lion Men's Black Aluminium Safety Trainer EU 42
- Brook Tavener 128 Aluminium Safety Trainer, UK 8
- Amblers FS23 Black Steel Safety Trainer EU 42












