UPower Grey Safety Trainer, UK 7

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
270-7040
Mfr. Part No.:
KICK-07
Brand:
UPower
Find similar products by selecting one or more attributes.
Select all

Brand

UPower

Product Type

Safety Trainer

Size UK

7

Colour

Grey

Standards/Approvals

No

Upper Material

Nubuck Leather

RoHS Status: Exempt

COO (Country of Origin):
TN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy