UPower LINKIN Unisex Black Composite Safety Trainer, UK 8
- RS Stock No.:
- 270-7048
- Mfr. Part No.:
- LINKIN-08
- Brand:
- UPower
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 270-7048
- Mfr. Part No.:
- LINKIN-08
- Brand:
- UPower
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UPower | |
| Product Type | Safety Trainer | |
| Series | LINKIN | |
| Gender | Unisex | |
| Size UK | 8 | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Closure Type | Lace Up | |
| Midsole Material | Non-Metallic | |
| Additional Safety Features | A | |
| Size US | 8 | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | No | |
| Upper Material | Microfibre | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand UPower | ||
Product Type Safety Trainer | ||
Series LINKIN | ||
Gender Unisex | ||
Size UK 8 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Closure Type Lace Up | ||
Midsole Material Non-Metallic | ||
Additional Safety Features A | ||
Size US 8 | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals No | ||
Upper Material Microfibre | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
Related links
- UPower LINKIN Unisex Black Composite Safety Shoes EU 42
- UPower LINKIN Unisex Black Composite Safety Shoes EU 39
- UPower LINKIN Unisex Black Composite Safety Shoes EU 38
- UPower LINKIN Unisex Black Composite Safety Shoes EU 40
- UPower LINKIN Unisex Black Composite Safety Shoes EU 41
- UPower LINKIN Unisex Black Composite Safety Shoes EU 35
- UPower LINKIN Unisex Black Composite Safety Shoes EU 37
- UPower LINKIN Unisex Black Composite Safety Shoes EU 36
