Portwest FW34 Unisex Black, Yellow Steel Safety Trainer, UK 4, EU 37
- RS Stock No.:
- 268-2214
- Mfr. Part No.:
- FW34BKR37
- Brand:
- Portwest
Subtotal (1 pair)*
$85.23
(exc. GST)
$93.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $85.23 |
*price indicative
- RS Stock No.:
- 268-2214
- Mfr. Part No.:
- FW34BKR37
- Brand:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Series | FW34 | |
| Product Type | Safety Trainer | |
| Gender | Unisex | |
| Size EU | 37 | |
| Size UK | 4 | |
| Colour | Black, Yellow | |
| Safety Toe Type | Steel | |
| Closure Type | Lace Up | |
| Midsole Material | Steel | |
| Additional Safety Features | HRO | |
| Resistance Features | Heat Resistant | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Upper Material | Leather | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Series FW34 | ||
Product Type Safety Trainer | ||
Gender Unisex | ||
Size EU 37 | ||
Size UK 4 | ||
Colour Black, Yellow | ||
Safety Toe Type Steel | ||
Closure Type Lace Up | ||
Midsole Material Steel | ||
Additional Safety Features HRO | ||
Resistance Features Heat Resistant | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN ISO 20345:2011 | ||
Upper Material Leather | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Magnum Steelite Lusum safety trainer shoe is a low profile safety trainer with eye catching two tone colouring, heat resistant rubber outsole and midsole also has removable EVA cushion footbed, made with cow suede leather for a premium finish.
Reinforced ankle protection
Padded collar for added comfort
Lightweight EVA cushioned midsole
Suede and textile upper
Related links
- Portwest FW34 Unisex Grey Yellow Stainless Steel Safety Trainer EU 39
- Portwest FW34 Unisex Black Yellow Stainless Steel Safety Trainer EU 48
- Portwest FW34 Unisex Black Yellow Stainless Steel Safety Trainer EU 40
- Portwest FW34 Unisex Yellow Black Stainless Steel Safety Trainer EU 44
- Portwest FW34 Unisex Yellow UK 3, EU 35
- Portwest FW34 Unisex Black Yellow Stainless Steel Safety Trainer EU 46
- Portwest FW34 Unisex Yellow Black Stainless Steel Safety Trainer EU 38
- Portwest FW34 Unisex Yellow Grey Stainless Steel Safety Trainer EU 42
