Portwest FW34 Unisex Yellow, Black Steel Safety Trainer, UK 3, EU 35

Subtotal (1 pair)*

$85.23

(exc. GST)

$93.75

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$85.23

*price indicative

RS Stock No.:
268-2213
Mfr. Part No.:
FW34BKR36
Brand:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Series

FW34

Product Type

Safety Trainer

Gender

Unisex

Size EU

35

Size UK

3

Colour

Yellow, Black

Safety Toe Type

Steel

Closure Type

Lace Up

Resistance Features

Heat Resistant

Additional Safety Features

HRO

Midsole Material

Steel

Safety Rating EN ISO 20345

Yes

Slip Resistance Rating

SRC

Upper Material

Leather

Standards/Approvals

EN ISO 20345:2011

RoHS Status: Exempt

COO (Country of Origin):
CN
The Magnum Steelite Lusum safety trainer shoe is a low profile safety trainer with eye catching two tone colouring, heat resistant rubber outsole and midsole also has removable EVA cushion footbed, made with cow suede leather for a premium finish.

Reinforced ankle protection

Padded collar for added comfort

Lightweight EVA cushioned midsole

Suede and textile upper

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy