Portwest FW34 Unisex Grey, Black, Yellow Stainless Steel Safety Trainer, UK 6, EU 39

Subtotal (1 pair)*

$102.22

(exc. GST)

$112.44

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$102.22

*price indicative

RS Stock No.:
268-1981
Mfr. Part No.:
FW34BKR39
Brand:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Series

FW34

Product Type

Safety Trainer

Gender

Unisex

Size EU

39

Size UK

6

Colour

Grey, Black, Yellow

Safety Toe Type

Stainless Steel

Closure Type

Lace Up

Size JP/CN

24.5

Resistance Features

Penetration Resistant, Anti-Static, Anti-Slip

Additional Safety Features

A

Size US

6

Midsole Material

Steel

Safety Rating EN ISO 20345

Yes

Standards/Approvals

EN ISO 20345

Slip Resistance Rating

SRC

Upper Material

Leather

RoHS Status: Exempt

COO (Country of Origin):
CN
The Portwest Steel Low profile Safety Trainer with eye catching two tone colouring, heat resistant rubber outsole with steel toecap and midsole is fully Compliant with all current standards, ideal for industrial wear with a strong and flexible construction.

Reinforced ankle protection

Removable EVA cushion footbed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy